Bud Industries PU-16539

Bud Industries PU-16539 IP68 NEMA 6P Enclosure, Plastic, Flanges, 8.8x5.3x3.3 in, PU Series
$ 30.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PU-16539.

Electro Sonic

Datasheet2 pages9 years ago
Datasheet2 pages5 years ago
Datasheet1 page6 years ago
Datasheet1 page6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-75.15%

Descriptions

Descriptions of Bud Industries PU-16539 provided by its distributors.

Bud Industries PU-16539 IP68 NEMA 6P Enclosure, Plastic, Flanges, 8.8x5.3x3.3 in, PU Series
IP65 NEMA 4X Box with Clear Cover and Mounting Brackets PN-1322-CMB, IP65 NEMA 4X Box with Clear Cover and Mounting Brackets (4.5 X 2.6 X 2.2 In)
Enclosure W/ Flange, Pc, Grey; Enclosure Type:Wall Mount; Enclosure Material:Polycarbonate; External Height - Metric:83.82Mm; External Width - Metric:133.35Mm; External Depth - Metric:222.25Mm; Ip Rating:Ip66, Ip68; Body Color:Gray Rohs Compliant: Yes |Bud Industries PU-16539

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PU16539