Bud Industries PU-16535

Bud Industries PU-16535 IP68 NEMA 6P Enclosure, Plastic, Flanges, 4.5x4.5x2.4 in, PU Series
$ 19.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PU-16535.

Electro Sonic

Datasheet2 pages10 years ago
Datasheet2 pages5 years ago
Datasheet1 page6 years ago
Datasheet1 page6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Bud Industries PU-16535 provided by its distributors.

Bud Industries PU-16535 IP68 NEMA 6P Enclosure, Plastic, Flanges, 4.5x4.5x2.4 in, PU Series
POLYCARBONATE PLASTIC ENCLOSURE, 6P/IP68, GRAY, 4.50 X 4.50 X 2.44 IN.
Light Gray Polycarbonate Flange Mount NEMA 6P/IP68 PC Enclosure
Enclosure W/ Flange, Pc, Grey; Enclosure Type:Wall Mount; Enclosure Material:Polycarbonate; External Height - Metric:61.98Mm; External Width - Metric:114.3Mm; External Depth - Metric:114.3Mm; Ip Rating:Ip66, Ip68; Body Color:Gray Rohs Compliant: Yes |Bud Industries PU-16535
ENCLOSURE PLAS GRY 4.5"L X 4.5"W
IP68/NEMA 6P PlasticENCLosure with Moun

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PU16535