Bud Industries PU-16534

Bud Industries PU-16534 IP68 NEMA 6P Enclosure, Plastic, Flanges, 4.5x3.6x2.3 in, PU Series
$ 15.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PU-16534.

Electro Sonic

Datasheet2 pages9 years ago
Datasheet2 pages5 years ago
Datasheet1 page6 years ago
Datasheet1 page6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1144%

Descriptions

Descriptions of Bud Industries PU-16534 provided by its distributors.

Bud Industries PU-16534 IP68 NEMA 6P Enclosure, Plastic, Flanges, 4.5x3.6x2.3 in, PU Series
POLYCARBONATE PLASTIC ENCLOSURE, 6P/IP68, GRAY, 4.53 X 3.56 X 2.25 IN.
ENCLOSURE PLAS 4.53"L X 3.56"W
IP68/NEMA 6P PlasticENCLosure with Moun
ENCLOSURE W/ FLANGE, PC, GREY; Enclosure Type: Wall Mount; Enclosure Material: Polycarbonate; External Height - Metric: 57.15mm; External Width - Metric: 90.42mm; External Depth - Metric: 115.06mm; IP Rating: IP66, IP68; Body Color: Grey

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PU16534