Bud Industries PU-16533

Bud Industries PU-16533 IP68 NEMA 6P Enclosure, Plastic, Flanges, 4.5x2.6x2.1 in, PU Series
$ 12.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PU-16533.

Electro Sonic

Datasheet2 pages9 years ago
Datasheet2 pages5 years ago
Datasheet1 page6 years ago
Datasheet1 page6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.56%

Descriptions

Descriptions of Bud Industries PU-16533 provided by its distributors.

Bud Industries PU-16533 IP68 NEMA 6P Enclosure, Plastic, Flanges, 4.5x2.6x2.1 in, PU Series
POLYCARBONATE PLASTIC ENCLOSURE, 6P/IP68, GRAY, 4.50 X 2.63 X 2.05 IN.
ENCLOSURE PLAS 4.5"L X 2.630"W
IP68/NEMA 6P PlasticENCLosure with Moun
Enclosure W/ Flange, Pc, Grey; Enclosure Type:Wall Mount; Enclosure Material:Polycarbonate; External Height - Metric:52.07Mm; External Width - Metric:66.8Mm; External Depth - Metric:114.3Mm; Ip Rating:Ip66, Ip68; Body Color:Gray Rohs Compliant: Yes |Bud Industries PU-16533

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PU16533