Bud Industries PTX-25305

Internal Panel For Ptq Series, Abs Plastic, Light Gray, 9.13 X 3.35 X 0.16 in
$ 3.306
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTX-25305.

Sager Electronics

Datasheet1 page5 years ago

Inventory History

3 month trend:
-0.17%

Descriptions

Descriptions of Bud Industries PTX-25305 provided by its distributors.

INTERNAL PANEL FOR PTQ SERIES, ABS PLASTIC, LIGHT GRAY, 9.13 X 3.35 X 0.16 IN
Fiberglass Box with Clear Cover PTS-25302-C, PC+10% Fiberglass Box with Clear Cover (3.2 X 3.2 X 2.4 In)
BUD INTERNAL PANEL_ STEEL Item Number : PTX-25305
INTERNAL PANEL_ STEEL(9.13X3.35X0.06)
ENCLOSURE PANEL, INTERNAL, 3.35" X 9.13"; Panel Type:Internal Panel; Panel Material:Steel; Body Color:-; For Use With:Bud Industries PTH-22432/PTQ-11042 Fiberglass Boxes; External Height - Metric:85.09mm; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTX25305