Bud Industries PTX-22512

TB-32613-W, Tablet Enclosure for 8.4-Inch Display White (11 X 8.1 X 1.2 In)
$ 5.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTX-22512.

Electro Sonic

Datasheet1 page8 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Bud Industries PTX-22512 provided by its distributors.

TB-32613-W, Tablet Enclosure for 8.4-Inch Display White (11 X 8.1 X 1.2 In)
BUD PTH MOUNTING PLATE_ STEEL_ 1.6MM Item Number : PTX-22512
Mounting Plate Accessory, Steel, Zinc, 216mm Product Length, 196mm Product Depth, For Enclosure PTH-22512
ENCLOSURE MOUNTING PLATE, STEEL, 1.6MM, PTH SERIES
PTH MOUNTING PLATE_ STEEL_ 1.6MM(8.5X7.72X0.06)
PTH Mounting Plate Active Mounting Plate
Panel Internal; Steel; 7.72 x 8.50 in.
Inner Panel, Steel, Enclosure; Panel Type:Inner Panel; Panel Material:Steel; Body Color:-; For Use With:Bud Industries Pth-22512 & Pth-22512-C Nema Box Enclosures; External Height - Metric:215.9Mm; External Width - Metric:196Mm Rohs Compliant: Yes |Bud Industries PTX-22512

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTX22512