Bud Industries PTX-22492-P

ABS Box with Stainless Steel Latch PTQ-11135 (4.72 X 3.54 X 2.76 in)
$ 2.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTX-22492-P.

Electro Sonic

Datasheet1 page8 years ago

Sager Electronics

Inventory History

3 month trend:
+122%

Descriptions

Descriptions of Bud Industries PTX-22492-P provided by its distributors.

ABS Box with Stainless Steel Latch PTQ-11135 (4.72 X 3.54 X 2.76 in)
Mounting Plate Accessory, Plastic, Light Gray, 212mm Product Length, 122.5mm Product Depth, 9.5mm Product Height, For Enclosure PTH-22492
Inner Panel, Abs, Grey, Enclosure; Panel Type:Inner Panel; Panel Material:Abs (Acrylonitrile Butadiene Styrene); Body Color:Gray; For Use With:Bud Industries Pth-22492 & Pth-22492-C Nema Box Enclosures; Product Range:- Rohs Compliant: Yes |Bud Industries PTX-22492-P

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTX22492P