Bud Industries PTX-22490

Econobox Aluminum Box CU-124, Econobox Aluminum Box (4.4 X 2.4 X 1.2 In)
$ 3.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTX-22490.

Electro Sonic

Datasheet1 page8 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Bud Industries PTX-22490 provided by its distributors.

Econobox Aluminum Box CU-124, Econobox Aluminum Box (4.4 X 2.4 X 1.2 In)
ENCLOSURE MOUNTING PLATE, STEEL, 1.6MM, PTH SERIES
BUD PTH MOUNTING PLATE_ STEEL_ 1.6MM Item Number : PTX-22490
Mounting Plate Accessory, Steel, Zinc, 156mm Product Length, 125mm Product Depth, For Enclosure PTH-22490
PTH MOUNTING PLATE_ STEEL_ 1.6MM(6.14X4.92X0.06)
PTH Mounting Plate Active Mounting Plate
Panel Internal; Steel; 4.92 x 6.14 in.
Inner Panel, Steel, Enclosure; Panel Type:Inner Panel; Panel Material:Steel; Body Color:-; For Use With:Bud Industries Pth-22490 & Pth-22490-C Nema Box Enclosures; External Height - Metric:156Mm; External Width - Metric:125Mm Rohs Compliant: Yes |Bud Industries PTX-22490

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTX22490