Bud Industries PTX-22480

Pth Mounting Plate_ Steel_ 1.6Mm(9.25X2.64X0.06) |Bud Industries PTX-22480
$ 3.326
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTX-22480.

Electro Sonic

Datasheet1 page8 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Bud Industries PTX-22480 provided by its distributors.

Pth Mounting Plate_ Steel_ 1.6Mm(9.25X2.64X0.06) |Bud Industries PTX-22480
INNER PANEL, STEEL, ENCLOSURE; Panel Type:Inner Panel; Panel Material:Steel; Body Color:-; For Use With:Bud Industries PTX-22480 PTH-22480, PTH-22480-C, PTH-22780-L & PTH-22780-LC NEMA Box Enclosures; External He
Utilibox Style A Plastic Utility Box with Mounting Flanges and Recessed Cover CUR-3287-MB, Utilibox Style A Plastic Utility Box with Mounting Flanges and Recessed Cover (6.1 X 4.6 X 1.4 In)

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTX22480