Bud Industries PTX-22460-P

Enclosure Mounting Plate, Abs, Plastic, Pth Series
$ 10.475
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTX-22460-P.

Electro Sonic

Datasheet1 page8 years ago

Sager Electronics

Inventory History

3 month trend:
-0.50%

Descriptions

Descriptions of Bud Industries PTX-22460-P provided by its distributors.

ENCLOSURE MOUNTING PLATE, ABS, PLASTIC, PTH SERIES
Mounting Plate Accessory, Plastic, Light Gray, 394mm Product Length, 294mm Product Depth, 11mm Product Height, For Enclosure PTH-22460
Inner Panel, Abs, Grey, Enclosure; Panel Type:Inner Panel; Panel Material:Abs (Acrylonitrile Butadiene Styrene); Body Color:Gray; For Use With:Bud Industries Pth-22460, Pth-22460-C, Pth-22760-L & Pth-22760-Lc Nema Box Enclosures Rohs Compliant: Yes |Bud Industries PTX-22460-P

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTX22460P