Bud Industries PTX-22460

Enclosure Mounting Plate, Steel, 1.6MM, Pth Series
$ 11.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTX-22460.

Sager Electronics

Datasheet1 page8 years ago

Inventory History

3 month trend:
-6.90%

Descriptions

Descriptions of Bud Industries PTX-22460 provided by its distributors.

ENCLOSURE MOUNTING PLATE, STEEL, 1.6MM, PTH SERIES
BUD PTH MOUNTING PLATE_ STEEL_ 1.6MM Item Number : PTX-22460
Pushbutton Box SPB-3903, Pushbutton Box (8 X 3.3 X 2.8 In)
Mounting Plate Accessory, Steel, Zinc, 400mm Product Length, 300mm Product Depth, For Enclosure PTH-22460
PTH MOUNTING PLATE_ STEEL_ 1.6MM(15.75X11.81X0.06)
PTH Mounting Plate Active Mounting Plate
Panel Internal; Steel; 10.81 x 15.75 in.
Inner Panel, Steel, Enclosure; Panel Type:Inner Panel; Panel Material:Steel; Body Color:-; For Use With:Bud Industries Pth-22460, Pth-22460-C, Pth-22760-L & Pth-22760-Lc Nema Box Enclosures; External Height - Metric:400.1Mm Rohs Compliant: Yes |Bud Industries PTX-22460

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTX22460