Bud Industries PTX-22448

Enclosure Mounting Plate, Steel, 1.6MM, Pth Series
$ 7.21
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTX-22448.

Electro Sonic

Datasheet1 page8 years ago

Sager Electronics

Inventory History

3 month trend:
-0.99%

Descriptions

Descriptions of Bud Industries PTX-22448 provided by its distributors.

ENCLOSURE MOUNTING PLATE, STEEL, 1.6MM, PTH SERIES
NEMA Enclosure ABS Poly Blend with Clear Polycarbonate Door NBF-32212, NEMA Enclosure ABS Poly Blend with Clear Polycarbonate Door (8.3 X 6.4 X 3.9 In)
Inner Panel, Steel, Enclosure; Panel Type:Inner Panel; Panel Material:Steel; Body Color:-; For Use With:Bud Industries Pth-22448, Pth-22448-C, Pth-22450, Pth-22450-C, Pth-22746-L & Pth-22746-Lc Enclosures; Product Range:- Rohs Compliant: Yes |Bud Industries PTX-22448

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTX22448