Bud Industries PTX-18494-P

Die Cast Aluminum Enclosure IPS-3923, Die Cast Aluminum Enclosure (6 X 4.4 X 2.2 In)
$ 12.447

Inventory History

3 month trend:
+308%

Descriptions

Descriptions of Bud Industries PTX-18494-P provided by its distributors.

Die Cast Aluminum Enclosure IPS-3923, Die Cast Aluminum Enclosure (6 X 4.4 X 2.2 In)
Electrical Enclosure Accessories
ENCLOSURE PANEL, INTERNAL, 13.78"X17.72"; Panel Type:Internal Panel; Panel Material:ABS (Acrylonitrile Butadiene Styrene); Body Color:-; For Use With:Bud Industries PTR-28494/PTR-28495 Hinged ABS Plastic Boxes; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTX18494P