Bud Industries PTX-18490

Ptr Series -mounting Plate (10.2X10.2X0.06) -STEEL(10.2X10.2X0.06)
$ 15.017
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTX-18490.

Sager Electronics

Datasheet1 page4 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Bud Industries PTX-18490 provided by its distributors.

PTR SERIES -MOUNTING PLATE (10.2X10.2X0.06) -STEEL(10.2X10.2X0.06)
Aluminum Enclosure with Mounting Flanges Black AN-2822-AB, Aluminum Enclosure with Mounting Flanges Black (7.9 X 4.7 X 3 In)
ENCLOSURE PANEL, INTERNAL, 10.2" X 10.2"; Panel Type:Internal Panel; Panel Material:Steel; Body Color:-; For Use With:Bud Industries PTR-28490 Hinged ABS Plastic Box; External Height - Metric:259.1mm; External Width - Metric:259.08mmRoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTX18490