Bud Industries PTX-11064

Internal Panel, Steel Internal Panel For PTQ-11064, Ptq Series
$ 11.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTX-11064.

Electro Sonic

Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.06%

Related Parts

Bud IndustriesBPA-1591
Minibox Small Metal Box Gray CU-2102-B, Minibox Small Metal Box Gray (4 X 2.1 X 1.6 In)
Bud IndustriesBPA-1523
Fiberglass Box PTS-25323, PC+10% Fiberglass Box (7.1 X 3.2 X 3.4 In)
Bud IndustriesBPA-1524
PLATE, BOTTOM, AC-414, ALUMINUM, 0.040 IN., 0.187 IN., 0.781 IN., NATURAL
Hammond14A1311
Panel 12.75 X 10.88 - Fits Encl. 14 X 12 - Alum Rohs Compliant: Yes |Hammond 14A1311
Hammond1411TU
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, NATURAL,10X2.2X1.6 IN
Hammond14G1311
Hammond Panel 12.9 X 10.9 - Fits Enclosure 14 X 12 - Galvanized

Descriptions

Descriptions of Bud Industries PTX-11064 provided by its distributors.

INTERNAL PANEL, STEEL INTERNAL PANEL FOR PTQ-11064, PTQ SERIES
Econobox Diecast Aluminum Box with Mounting Bracket CU-4478, Econobox Diecast Aluminum Box with Mounting Bracket (7.5 X 2.6 X 7.5 In)
Panel, 251.2Mm X 351.5Mm, Steel; Material Del Panel:Steel; Color De La Carcaza:-; Para Usar Con:Bud Industries Ptq Series Nema Boxes; Altura Externa - Imperial:9.89"; Altura Externa - Métrico:251.2Mm |Bud Industries PTX-11064

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTX11064