Bud Industries PTT-11085

Bud Industries PTT-11085 Junction Box, 10 Side Terminal Blocks, 4.9x3x1.7 in, PTT Series
$ 13.49
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTT-11085.

Sager Electronics

Datasheet1 page8 years ago

Inventory History

3 month trend:
+813%

Descriptions

Descriptions of Bud Industries PTT-11085 provided by its distributors.

Bud Industries PTT-11085 Junction Box, 10 Side Terminal Blocks, 4.9x3x1.7 in, PTT Series
Plastibox Style G Plastic Electronic Enclosure Gray PSP-11573-G, Plastibox Style G Plastic Electronic Enclosure Gray (2.3 X 7.5 X 4.1 In)
Enclosure, Junction Box, Abs/Pc, Grey; Enclosure Type:Junction Box; Enclosure Material:Abs, Polycarbonate; External Height - Metric:42.93Mm; External Width - Metric:75.2Mm; External Depth - Metric:125.2Mm; Ip Rating:Ip66, Ip67 Rohs Compliant: Yes |Bud Industries PTT-11085

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTT11085