Bud Industries PTT-10683

BUD Junction Box 6 Side Narrow Terminal Blocks (3.6 X 2.2 X 1.7 In) Item Number : PTT-10683
$ 8.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTT-10683.

Sager Electronics

Datasheet1 page8 years ago

Inventory History

3 month trend:
+402%

Descriptions

Descriptions of Bud Industries PTT-10683 provided by its distributors.

BUD Junction Box 6 Side Narrow Terminal Blocks (3.6 X 2.2 X 1.7 In) Item Number : PTT-10683
Box 6 Side Terminal Block Narrow Box; Opaque Cover; HxDxW: 3.58 x 2.17 x 1.69 in.
TERMINAL JUNCTION BOXABS, 6 SIDE NARROW BLOCK, SOLID, 55 X 91 X 43MM, PTT SERIES
Extruded Aluminum Box EX-4500, Extruded Aluminum Box (3.1 X 1.6 X 3.8 In)
PTT Plastic ABS Bulk Junction Box Junction Box 1.690 42.93mm
Connector Accessories Terminal Box Straight Gray
JUNCTION BOX ABS 3.58"L X 2.17"W
Enclosure, Junction Box, Abs/Pc, Grey; Enclosure Type:Junction Box; Enclosure Material:Abs, Polycarbonate; External Height - Metric:42.93Mm; External Width - Metric:55Mm; External Depth - Metric:91Mm; Ip Rating:Ip66, Ip67 Rohs Compliant: Yes |Bud Industries PTT-10683

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTT10683