Bud Industries PTT-10681

Enclosure, Junction Box, Abs/Pc, Grey; Enclosure Type: Junction Box; |Bud Industries PTT-10681
$ 8.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTT-10681.

Sager Electronics

Datasheet1 page8 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Bud Industries PTT-10681 provided by its distributors.

Enclosure, Junction Box, Abs/Pc, Grey; Enclosure Type:Junction Box; |Bud Industries PTT-10681
Bud Industries PTT-10681 Junction Box, 6 Central Terminal Blocks, 3.6x3x1.7 in, PTT Series
Utilibox Style A Plastic Utility Box with Recessed Cover CUR-3281, Utilibox Style A Plastic Utility Box with Recessed Cover (4.6 X 3.1 X 1.9 In)
ENCLOSURE, JUNCTION BOX, ABS/PC, GREY; Enclosure Type: Junction Box; Enclosure Material: ABS, Polycarbonate; External Height - Metric: 42.93mm; External Width - Metric: 75.2mm; External Depth - Metric: 91.2mm; IP Rating: IP66, IP67

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTT10681