Bud Industries PIP-11767

Bud Industries PIP-11767 Box, PC/Fiberglass, Captive Screws, 5.1x5.1x2.4 in, PIP Series
$ 12.074
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PIP-11767.

element14 APAC

Datasheet1 page12 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.67%

Related Parts

Bud IndustriesPN-1336-DGMB
Bud Industries PN-1336-DGMB IP65 NEMA 4X Box, Dark Gray, Brackets, 4.7x4.7x2.4 in, PN Series
Hammond1554NGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X4.7X2.4 IN, NEMA 13,1554 SERIES
Bud IndustriesPTS-25310-C
ENCLOSURE, FIBERGLASS BOX, SCREW, CLEAR, 4.92L X 4.92W X 2.96, PTS SERIES
Bud IndustriesPTS-25310
NEMA Box Enclosure 4.92 in. H x 4.92 in. W x 2.95 in. D NEMA 4X 6 Polycarbonate Gray
Hammond1554N2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 4.7 x 2.4 Inch Light Gray
Hammond1555NGY
ENCLOSURE, BOX/LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X4.7X2.4 IN, NEMA13,1555 SERIES

Descriptions

Descriptions of Bud Industries PIP-11767 provided by its distributors.

Bud Industries PIP-11767 Box, PC/Fiberglass, Captive Screws, 5.1x5.1x2.4 in, PIP Series
BUD 5.118 x 5.118 x 2.362 NEMA 4X High impact resistance Gray Polycarbonate (PC) resin 10% glass fiber filled molded IP67 enclosure with, Grey Cover
BOX ENCLOSURE, POLYCARBONATE, GREY; Enclosure Type: Multipurpose; Enclosure Material: Polycarbonate; IP Rating: IP67; NEMA Rating: NEMA 1, 2, 4, 4X, 6; External Height - Metric: 130mm; External Width - Metric: 130mm; Body Color: Grey

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIP-11767.
  • PIP11767
  • PIP11767.