Bud Industries PTR-28492

Sloping Panel Steel Enclosure C-1892, Sloping Panel Steel Enclosure (8 X 13.1 X 8.5 In)
$ 36.77
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTR-28492.

Official Datasheet11 years ago

Inventory History

3 month trend:
-24.26%

Descriptions

Descriptions of Bud Industries PTR-28492 provided by its distributors.

Sloping Panel Steel Enclosure C-1892, Sloping Panel Steel Enclosure (8 X 13.1 X 8.5 In)
BUD PTR-28492 Enclosures > Enclosures Box > Box Plastic
BOX ABS LGT GRY 16.08"LX11.81"W
ENCLOSURE, ABS, 15.7" X 11.8" X 7.1"; Enclosure Type:De m ltiples fines; Enclosure Material:ABS; External Height - Metric:398.78mm; External Width - Metric:299.72mm; External Depth - Metric:180.34mm; IP Rating:IP67 RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTR28492