Bud Industries PTR-28487-C

Sloping Panel Steel Enclosure C-1585, Sloping Panel Steel Enclosure (6.5 X 9.1 X 7.3 In)
$ 22.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTR-28487-C.

Electro Sonic

Datasheet1 page4 years ago

Sager Electronics

Inventory History

3 month trend:
+294%

Descriptions

Descriptions of Bud Industries PTR-28487-C provided by its distributors.

Sloping Panel Steel Enclosure C-1585, Sloping Panel Steel Enclosure (6.5 X 9.1 X 7.3 In)
Electrical Enclosures Hinged ABS Plastic Box Clear Cover PTR-28487-C
BOX PLAS CLEAR 12.14"L X 7.87"W
ENCLOSURE, ABS, 11.8" X 7.9" X 5.9"; Enclosure Type:De m ltiples fines; Enclosure Material:ABS; External Height - Metric:299.72mm; External Width - Metric:200.66mm; External Depth - Metric:149.86mm; IP Rating:IP67 RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTR28487C