Bud Industries PTR-28486-C

Electrical Enclosures Hinged ABS Plastic Box Clear Cover PTR-28486-C
$ 21.44
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTR-28486-C.

Master Electronics

Datasheet1 page4 years ago
Datasheet1 page3 years ago

Sager Electronics

Inventory History

3 month trend:
+161%

Descriptions

Descriptions of Bud Industries PTR-28486-C provided by its distributors.

Electrical Enclosures Hinged ABS Plastic Box Clear Cover PTR-28486-C
Aluminum Enclosure with EMI/RFI Shielding Gasket Black ANS-3819-B, Aluminum Enclosure with EMI/RFI Shielding Gasket Black (7.9 X 5.9 X 3 In)
ENCLOSURE, ABS, 11.8" X 7.9" X 5.1"; Enclosure Type:De m ltiples fines; Enclosure Material:ABS; External Height - Metric:299.72mm; External Width - Metric:200.66mm; External Depth - Metric:129.54mm; IP Rating:IP67 RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTR28486C