Bud Industries PTR-28486

BUD PTR-28486 Enclosures > Enclosures Box > Box Plastic
$ 17.48
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTR-28486.

Electro Sonic

Datasheet1 page4 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-4.31%

Descriptions

Descriptions of Bud Industries PTR-28486 provided by its distributors.

BUD PTR-28486 Enclosures > Enclosures Box > Box Plastic
Aluminum Enclosure with EMI/RFI Shielding Gasket ANS-3819, Aluminum Enclosure with EMI/RFI Shielding Gasket (7.9 X 5.9 X 3 In)
ENCLOSURE, ABS, 11.8" X 7.9" X 5.1"; Enclosure Type:De m ltiples fines; Enclosure Material:ABS; External Height - Metric:299.72mm; External Width - Metric:200.66mm; External Depth - Metric:129.54mm; IP Rating:IP67 RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTR28486