Bud Industries PTR-28483

Aluminum Enclosure AN-1306-A, Aluminum Enclosure (6.7 X 4.8 X 2.2 In)
$ 9.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTR-28483.

Electro Sonic

Datasheet1 page4 years ago

Sager Electronics

Inventory History

3 month trend:
-0.85%

Descriptions

Descriptions of Bud Industries PTR-28483 provided by its distributors.

Aluminum Enclosure AN-1306-A, Aluminum Enclosure (6.7 X 4.8 X 2.2 In)
BUD PTR-28483 Enclosures > Enclosures Box > Box Plastic
ENCLOSURE, ABS, 8.3" X 6.3" X 3.9"; Enclosure Type:De m ltiples fines; Enclosure Material:ABS; External Height - Metric:210.82mm; External Width - Metric:160.02mm; External Depth - Metric:99.06mm; IP Rating:IP67 RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTR28483