Bud Industries PTR-28482-C

Electrical Enclosures Hinged ABS Plastic Box Clear Cover PTR-28482-C
$ 10.5
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTR-28482-C.

Electro Sonic

Datasheet1 page4 years ago

Sager Electronics

Inventory History

3 month trend:
+753%

Descriptions

Descriptions of Bud Industries PTR-28482-C provided by its distributors.

Electrical Enclosures Hinged ABS Plastic Box Clear Cover PTR-28482-C
IP65 NEMA 4X Box with Mounting Brackets PN-1327-MB, IP65 NEMA 4X Box with Mounting Brackets (6.7 X 4.8 X 3.2 In)
BOX PLASTIC CLR 6.24"L X 5.91"W
ENCLOSURE, HINGED, ABS, 5.9"X5.9"X4.7"; Enclosure Type:De m ltiples fines; Enclosure Material:ABS; External Height - Metric:150mm; External Width - Metric:150mm; External Depth - Metric:120mm; IP Rating:IP67; Product Range:PTR SeriesRoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTR28482C