Bud Industries PTQ-11147

PTQ ABS NOT UL Box with Stainless Steel Latch (5.9 X 5.9 X 4.7 In)
$ 14.235
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTQ-11147.

Electro Sonic

Datasheet3 pages9 years ago
Datasheet1 page11 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Bud Industries PTQ-11147 provided by its distributors.

PTQ ABS NOT UL Box with Stainless Steel Latch (5.9 X 5.9 X 4.7 In)
Fiberglass Box with Knockouts PTK-18429, PC+10% Fiberglass Box with Knockouts (6.9 X 4.9 X 3.9 In)
ENCLOSURE, MULTIPURPOSE/ABS, GRAY/OPAQUE; Enclosure Type:Multipurpose; Enclosure Material:ABS; External Height - Metric:149.86mm; External Width - Metric:149.86mm; External Depth - Metric:119.38mm; IP Rating:IP67; NEMA Rating:NEMA 6

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries