Bud Industries PTQ-11145

NEMA Box ABS Plastic NBB-22241, NEMA Box ABS Plastic (10.7 X 6.8 X 4.3 In)
$ 17.145
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTQ-11145.

Electro Sonic

Datasheet3 pages9 years ago
Datasheet1 page11 years ago

Inventory History

3 month trend:
-0.63%

Descriptions

Descriptions of Bud Industries PTQ-11145 provided by its distributors.

NEMA Box ABS Plastic NBB-22241, NEMA Box ABS Plastic (10.7 X 6.8 X 4.3 In)
PTQ ABS NOT UL Box with Stainless Steel Latch (10.96x6.69x4.33)
PTQ ABS NOT UL BOX WITH STAINLES
ENCLOSURE, MULTIPURPOSE/ABS, GRAY/OPAQUE; Enclosure Type:Multipurpose; Enclosure Material:ABS; External Height - Metric:278.38mm; External Width - Metric:169.92mm; External Depth - Metric:109.98mm; IP Rating:IP67; NEMA Rating:NEMA 6

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries