Bud Industries PTQ-11080

Communications Cabinet Sand EC-9904-S, Communications Cabinet Sand (12.6 X 21.1 X 15.5 In)
$ 292.876
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTQ-11080.

Electro Sonic

Datasheet3 pages9 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
-17.56%

Related Parts

Bud IndustriesPTQ-11076
Enclosure Plastic; LxWxD: 19.69 x 15.75 x 7.87 in.; Light Gray; Gray Cover
Bud IndustriesPTQ-11076-C
ValuLine Chassis Enclosure HC-14102, ValuLine Chassis Enclosure (5.3 X 12.8 X 13 In)
Bud IndustriesNBF-32242
Enclosure 23.62 in. H x 19.68 in. W x 9.84 in. D Non-Metallic Light Gray ABS/PC NEMA 1/2/4/4X
SerpacSE720F,GM
PROTECTIVE EQUIPMENT CASE, 20.1"X15.5"X7.3", FOAM, GUN METAL GRAY
SerpacSE720,GM
PROTECTIVE EQUIPMENT CASE, 20.1"X15.5"X7.3", W/O FOAM, GUN METAL GRAY
HammondPJ16148L
NEMA 4x Polyester Junction Box Wallmount Enclosure 16.27 x 14.40 x 8.13 Fiberglass Snap Latches

Descriptions

Descriptions of Bud Industries PTQ-11080 provided by its distributors.

Communications Cabinet Sand EC-9904-S, Communications Cabinet Sand (12.6 X 21.1 X 15.5 In)
PCB BOX ENCLOSURE, PC, GREY; Enclosure Type:PCB Box; Enclosure Material:Polycarbonate; External Height - Metric:254.5mm; External Width - Metric:630mm; External Depth - Metric:530mm; IP Rating:IP67; Body Color:Gray 46Y97
Pcb Box Enclosure, Pc, Grey; Tipo De Envolvente:Pcb Box; Altura Externa - Métrico:255Mm; Anchura Externa - Métrico:630Mm; Profundidad Externa - Métrico:530Mm; Envolvente, Material:Pc (Policarbonato); Color De La Carcaza:Gris; Ip:Ip67 |Bud Industries PTQ-11080

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTQ11080