Bud Industries PTQ-11072-C

Enclosure, Fiberglass Box W/stainless Steel Latch Clear Cover, 17.72X13.78X4.72
$ 74.74
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTQ-11072-C.

Electro Sonic

Datasheet3 pages9 years ago
Datasheet1 page4 years ago
Datasheet1 page5 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Bud Industries PTQ-11072-C provided by its distributors.

ENCLOSURE, FIBERGLASS BOX W/STAINLESS STEEL LATCH CLEAR COVER, 17.72X13.78X4.72
Bud Industries PTQ-11072-C Box, PC/Fiberglass, SS Latch, 13.8x17.7x4.7 in, PTQ Series
ENCLOSURE, MULTIPURPOSE, PC, GREY/CLEAR; Enclosure Type:De m ltiples fines; Enclosure Material:Polycarbonate, Glass Fibre Reinforced; External Height - Metric:119.89mm; External Width - Metric:350.01mm; IP Rating:IP67 RoHS Compliant: Yes
Hinged ABS Plastic Box Clear Cover PTR-28487-C, PTR series - NEMA 4x abs indoor - clear cover (7.9X11.8X5.9)
Fiberglass Box with Stainless Steel Latc

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTQ11072C