Bud Industries PTQ-11072

Hinged ABS Plastic Box PTR-28487, PTR series - NEMA 4x abs indoor - gray cover (7.9X11.8X5.9)
$ 71.39
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTQ-11072.

Electro Sonic

Datasheet3 pages9 years ago
Datasheet1 page4 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.07%

Descriptions

Descriptions of Bud Industries PTQ-11072 provided by its distributors.

Hinged ABS Plastic Box PTR-28487, PTR series - NEMA 4x abs indoor - gray cover (7.9X11.8X5.9)
BUD PC+10% Fiberglass Box with Stainless Steel Latch (13.8 X 17.7 X 4.7 In) Item Number : PTQ-11072
Bud Industries PTQ-11072 Box, PC/Fiberglass, SS Latch, 13.8x17.7x4.7 in, PTQ Series
Fiberglass box with stainless steel latc
ENCLOSURE, MULTIPURPOSE, PC, GREY; Enclosure Type:De m ltiples fines; Enclosure Material:Polycarbonate, Glass Fibre Reinforced; External Height - Metric:119.89mm; External Width - Metric:350.01mm; External Depth - Metric:450.09mm RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTQ11072