Bud Industries PTQ-11058

Enclosure, Fiberglass Box With Stainless Steel Latch 11.81X7.87X5.12
$ 35.705
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTQ-11058.

Electro Sonic

Datasheet3 pages9 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.80%

Descriptions

Descriptions of Bud Industries PTQ-11058 provided by its distributors.

ENCLOSURE, FIBERGLASS BOX WITH STAINLESS STEEL LATCH 11.81X7.87X5.12
Bud Industries PTQ-11058 Box, PC/Fiberglass, SS Latch, 7.9x11.8x5.1 in, PTQ Series
Enclosure, Multipurpose, Pc, Grey; Enclosure Rohs Compliant: Yes Pose; |Bud Industries PTQ-11058
IP68 NEMA 6P Box with Mounting Brackets PN-1329-AMB, IP68 NEMA 6P Box with Mounting Brackets (8.7 X 5.8 X 3 In)
BOX PLASTIC GRY 11.81"L X 7.87"W
ENCLOSURE, MULTIPURPOSE, PC, GREY; Enclo; ENCLOSURE, MULTIPURPOSE, PC, GREY; Enclosure Type: Multipurpose; Enclosure Material: Polycarbonate, Glass Fibre Reinforced; External Height - Metric: 130.05mm; External Width - Metr

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTQ11058