Bud Industries PTQ-11055

Enclosure, Fiberglass Box With Stainless Steel Latch 8.27X8.27X5.12
$ 28.44
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTQ-11055.

Electro Sonic

Datasheet3 pages9 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.92%

Descriptions

Descriptions of Bud Industries PTQ-11055 provided by its distributors.

ENCLOSURE, FIBERGLASS BOX WITH STAINLESS STEEL LATCH 8.27X8.27X5.12
Fiberglass Box with Self-Locking Latch and Clear Cover PTH-22448-C, PC+10% Fiberglass Box with Self-Locking Latch and Clear Cover (15 X 7.5 X 5.1 In)
ENCLOSURE, MULTIPURPOSE, PC, GREY; Enclosure Type:De m ltiples fines; Enclosure Material:Polycarbonate, Glass Fibre Reinforced; External Height - Metric:130.05mm; External Width - Metric:210.06mm; External Depth - Metric:210.06mm RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTQ11055