Bud Industries PTQ-11047

Enclosure, Fiberglass Box With Stainless Steel Latch 5.91X5.91X4.72
$ 19.67
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTQ-11047.

Electro Sonic

Datasheet3 pages9 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-95.87%

Descriptions

Descriptions of Bud Industries PTQ-11047 provided by its distributors.

ENCLOSURE, FIBERGLASS BOX WITH STAINLESS STEEL LATCH 5.91X5.91X4.72
Bud Industries PTQ-11047 Box, PC/Fiberglass, SS Latch, 5.9x5.9x4.7 in, PTQ Series
Grabber Style G Plastic Box Black HH-3496-B, Grabber Style G Plastic Box Black (8.3 X 4.3 X 1.6 In)
BOX PLASTIC GRAY 5.91"L X 5.91"W
ENCLOSURE, MULTIPURPOSE, PC, GREY; Enclosure Type:De m ltiples fines; Enclosure Material:Polycarbonate, Glass Fibre Reinforced; External Height - Metric:119.89mm; External Width - Metric:150.11mm; External Depth - Metric:150.11mm RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTQ11047