Bud Industries PTQ-11046

Die Cast Aluminum Enclosure CN-5707, Die Cast Aluminum Enclosure (5.5 X 4 X 3.1 In)
$ 20.188
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTQ-11046.

Electro Sonic

Datasheet3 pages8 years ago

Farnell

Sager Electronics

Inventory History

3 month trend:
-87.91%

Related Parts

Bud IndustriesPTS-25328
IP65 NEMA 4X Box Dark Gray PN-1325-DG, IP65 NEMA 4X Box Dark Gray (8.7 X 5.8 X 2.2 In)
Bud IndustriesPTS-25328-C
NEMA Box Enclosure 7.87 in. H x 5.91 in. W x 3.94 in. D NEMA 4X 6 Polycarbonate Gray
Bud IndustriesPTS-25315
IP65 NEMA 4X Box Dark Gray PN-1327-DG, IP65 NEMA 4X Box Dark Gray (6.7 X 4.8 X 3.2 In)
Hammond1554P2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 4.7 x 3.5 Inch Light Gray
Hammond1554T2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 7.1 x 4.7 x 3.5 Inch Light Gray
Hammond1554T2GYCL
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure Clear Lid 7.1 x 4.7 x 3.5 Inch Clear

Descriptions

Descriptions of Bud Industries PTQ-11046 provided by its distributors.

Die Cast Aluminum Enclosure CN-5707, Die Cast Aluminum Enclosure (5.5 X 4 X 3.1 In)
PCB BOX ENCLOSURE, PC, GREY; Enclosure Type: PCB Box; Enclosure Material: Polycarbonate; External Height - Metric: 89.9mm; External Width - Metric: 150mm; External Depth - Metric: 150mm; IP Rating: IP67; Body
Pcb Box Enclosure, Pc, Grey; Tipo De Envolvente:Pcb Box; Altura Externa - Métrico:89.9Mm; Anchura Externa - Métrico:150Mm; Profundidad Externa - Métrico:150Mm; Envolvente, Material:Pc (Policarbonato); Color De La Carcaza:Gris |Bud Industries PTQ-11046

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTQ11046