Bud Industries PTQ-11038

Enclosure, Fiberglass Box With Stainless Steel Latch 5.91X3.94X3.35
$ 15.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTQ-11038.

Electro Sonic

Datasheet3 pages9 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+886%

Descriptions

Descriptions of Bud Industries PTQ-11038 provided by its distributors.

ENCLOSURE, FIBERGLASS BOX WITH STAINLESS STEEL LATCH 5.91X3.94X3.35
Aluminum Enclosure with Mounting Flanges Black AN-2801-AB, Aluminum Enclosure with Mounting Flanges Black (2.5 X 2.3 X 1.4 In)
ENCLOSURE, MULTIPURPOSE, PC, GREY; Enclosure Type:De m ltiples fines; Enclosure Material:Polycarbonate, Glass Fibre Reinforced; External Height - Metric:85.09mm; External Width - Metric:100.08mm; External Depth - Metric:150.11mm RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTQ11038