Bud Industries PTQ-11035-C

Enclosure, Fiberglass Box With Stainless Steel Latch Clear Cover, 4.72X3.54X2.76
$ 11.45
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTQ-11035-C.

Electro Sonic

Datasheet3 pages9 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1571%

Descriptions

Descriptions of Bud Industries PTQ-11035-C provided by its distributors.

ENCLOSURE, FIBERGLASS BOX WITH STAINLESS STEEL LATCH CLEAR COVER, 4.72X3.54X2.76
Bud Industries PTQ-11035-C Box, PC/Fiberglass, SS Latch, 3.5x4.7x2.8 in, PTQ Series
BUD PC+10% Fiberglass Box with Stainless Steel Latch (3.5 X 4.7 X 2.8 In) Item Number : PTQ-11035-C
ENCLOSURE, MULTIPURPOSE, PC, GREY/CLEAR; Enclosure Type:De m ltiples fines; Enclosure Material:Polycarbonate, Glass Fibre Reinforced; External Height - Metric:70.1mm; External Width - Metric:89.92mm; External Depth - Metric:119.89mm RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTQ11035C