Bud Industries PTK-18428

Enclosure 4X; Gray PC; Opaque Cover; H x W x D: 6.89 x 3.15 x 2.95 in.
$ 17.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTK-18428.

Sager Electronics

Datasheet1 page8 years ago

Inventory History

3 month trend:
-37.13%

Descriptions

Descriptions of Bud Industries PTK-18428 provided by its distributors.

Enclosure 4X; Gray PC; Opaque Cover; H x W x D: 6.89 x 3.15 x 2.95 in.
FIBERGLASS ENCLOSURE, IP66, W/MOLDED KNOCKOUT, 125 X 175 X 76, PTK SERIES
IP65 NEMA 4X Box Dark Gray PN-1332-DG, IP65 NEMA 4X Box Dark Gray (6.3 X 3.2 X 2.2 In)
BUD PC+10% Fiberglass Box with Knockouts (6.9 X 4.9 X 3 In) Item Number : PTK-18428
Bud Industries PTK-18428 Box, PC/Fiberglass, Knockouts, 6.9x4.9x3 in, PTK Series
ENCLOSURE, MULTIPURPOSE, PC, GREY; Enclosure Type:De m ltiples fines; Enclosure Material:Polycarbonate, Glass Fibre Reinforced; External Height - Metric:73.9mm; External Width - Metric:127mm; External Depth - Metric:175mm RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTK18428