Bud Industries PTK-18425-C

Plastic Enclosure, 10% Fiberglass W/knockout, 80 X 180 X 85, Clear, Ptk Series
$ 13.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTK-18425-C.

Sager Electronics

Datasheet1 page8 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Bud Industries PTK-18425-C provided by its distributors.

PLASTIC ENCLOSURE, 10% FIBERGLASS W/KNOCKOUT, 80 X 180 X 85, CLEAR, PTK SERIES
Enclosure 4X; Gray PC; Clear Cover; H x W x D: 7.09 x 3.15 x 3.35 in.
PW Series UL94-5VA ABS Enclosure PW-12847-MB, PW Series UL94-5VA ABS Enclosure (5.3 X 3.8 X 2 In)
BUD PC+10% Fiberglass Box with Knockouts and Clear Cover (7.1 X 3.2 X 3.2 In) Item Number : PTK-18425-C
PTK Polycarbonate (PC) Bulk Box Box 3.350 85.09mm
ENCLOSURE, MULTIPURPOSE, PC, GREY/CLEAR; Enclosure Type:De m ltiples fines; Enclosure Material:Polycarbonate, Glass Fibre Reinforced; External Height - Metric:85.1mm; External Width - Metric:80mm; External Depth - Metric:180mm RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTK18425C