Bud Industries PTK-18424-C

Fiberglass Enclosure, IP66, W/molded Knockout, 80 X 180 X 70, Clear, Ptk Series
$ 11.78
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTK-18424-C.

Sager Electronics

Datasheet1 page8 years ago

Inventory History

3 month trend:
-59.01%

Descriptions

Descriptions of Bud Industries PTK-18424-C provided by its distributors.

FIBERGLASS ENCLOSURE, IP66, W/MOLDED KNOCKOUT, 80 X 180 X 70, CLEAR, PTK SERIES
IP65 NEMA 4X Box Dark Gray with Mounting Brackets PN-1331-DGMB, IP65 NEMA 4X Box Dark Gray with Mounting Brackets (3.2 X 3.2 X 2.2 In)
ENCLOSURE, MULTIPURPOSE, PC, GREY/CLEAR; Enclosure Type:De m ltiples fines; Enclosure Material:Polycarbonate, Glass Fibre Reinforced; External Height - Metric:70.1mm; External Width - Metric:80mm; External Depth - Metric:180mm RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTK18424C