Bud Industries PTK-18422

Enclosure, IP66, PC+10%FIBERGLASS W/molded Knockout, 80 X 130 X 71, Ptk Series
$ 9.61
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTK-18422.

Sager Electronics

Datasheet1 page8 years ago

Inventory History

3 month trend:
+1562%

Descriptions

Descriptions of Bud Industries PTK-18422 provided by its distributors.

ENCLOSURE, IP66, PC+10%FIBERGLASS W/MOLDED KNOCKOUT, 80 X 130 X 71, PTK SERIES
Enclosure 4X; Gray PC; Opaque Cover; H x W x D: 5.12 x 3.15 x 2.76 in.
Plastibox Style F Plastic Electronic Enclosure with Battery Compartment Gray PBS-11532-G, Plastibox Style F Plastic Electronic Enclosure with Battery Compartment Gray (4.4 X 3.3 X 1.5 In)
ENCLOSURE, MULTIPURPOSE, PC, GREY; Enclosure Type:De m ltiples fines; Enclosure Material:Polycarbonate, Glass Fibre Reinforced; External Height - Metric:70.1mm; External Width - Metric:80mm; External Depth - Metric:130mm RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTK18422