Bud Industries PTK-18421

Enclosure, IP66, PC+10%FIBERGLASS W/molded Knockout, 80 X 110 X 86, Ptk Series
$ 11.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTK-18421.

Sager Electronics

Datasheet1 page8 years ago

Inventory History

3 month trend:
-0.88%

Descriptions

Descriptions of Bud Industries PTK-18421 provided by its distributors.

ENCLOSURE, IP66, PC+10%FIBERGLASS W/MOLDED KNOCKOUT, 80 X 110 X 86, PTK SERIES
Enclosure 4X; Gray PC; Opaque Cover; H x W x D: 4.33 x 3.15 x 3.35 in.
ENCLOSURE, MULTIPURPOSE, PC, GREY; Enclosure Type:De m ltiples fines; Enclosure Material:Polycarbonate, Glass Fibre Reinforced; External Height - Metric:85.1mm; External Width - Metric:80mm; External Depth - Metric:110mm RoHS Compliant: Yes
Junction Box 4 Side Terminal Blocks with Clear Cover PTT-10478-C, Junction Box 4 Side Terminal Blocks with Clear Cover (2.9 X 2.6 X 1.7 In)

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTK18421