Bud Industries PTH-22780-L

Bud Industries PTH-22780-L Box, PC/Fiberglass, Self-Locking Latch, 9.8x3.2x3.4 in, PTH Series
$ 30.399
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTH-22780-L.

Sager Electronics

Datasheet1 page8 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Bud Industries PTH-22780-L provided by its distributors.

Bud Industries PTH-22780-L Box, PC/Fiberglass, Self-Locking Latch, 9.8x3.2x3.4 in, PTH Series
IP65 NEMA 4X Box Dark Gray PN-1336-DG, IP65 NEMA 4X Box Dark Gray (4.7 X 4.7 X 2.4 In)
Enclosure Wall-mount; Gray Cover; HxWxD: 9.84 x 3.15 x 3.35 in.
FIBERGLASS BOX, SS LATCH, 9.84 X 3.15 X 3.35, GRAY LID, LANDSCAPE, PTH SERIES
PC+10% FIBERGLASS BOX WITH SELF-LOCKING LATCH (9.8 X 3.2 X 3.4 IN)
BUD PTH-22780-L PC 10% glass fiber Plastic Box metal latch IP66 (9.84 X 3.15 X 3.35) Gray Cover Landscape
Gray Polycarbonate Wall Mount NEMA Box
ENCLOSURE, MULTIPURPOSE, PC, GREY; Enclosure Type:De m ltiples fines; Enclosure Material:Polycarbonate, Glass Fibre Reinforced; External Height - Metric:85.1mm; External Width - Metric:80mm; External Depth - Metric:250mm RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH22780L