Bud Industries PTH-22762-LC

Bud Industries PTH-22762-LC Box, PC/Fiberglass, Self-Locking Latch, Clear Cover, 22.1x15x7.1 in
$ 138.527
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTH-22762-LC.

Sager Electronics

Datasheet1 page8 years ago

Inventory History

3 month trend:
-13.33%

Descriptions

Descriptions of Bud Industries PTH-22762-LC provided by its distributors.

Bud Industries PTH-22762-LC Box, PC/Fiberglass, Self-Locking Latch, Clear Cover, 22.1x15x7.1 in
FIBERGLASS BOX, SS LATCH, 22.05 X 14.96 X 7.09, CLEAR LID, LANDSCAPE, PTH SERIES
Fiber-Optic Distribution Box, 16-Core, Fiber-Optic Distribution Box, 16-Core (11.5 X 8.6 X 3.3 In)
Clear/Grey Polycarbonate Wall Mount NEMA Box
BOX PC GRAY 22.050"L X 14.960"W
ENCLOSURE, MULTIPURPOSE, PC, GREY/CLEAR; Enclosure Type:De m ltiples fines; Enclosure Material:Polycarbonate, Glass Fibre Reinforced; External Height - Metric:180.1mm; External Width - Metric:380mm; External Depth - Metric:560mm RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH22762LC