Bud Industries PTH-22512-C

Bud Industries PTH-22512-C Box, PC/Fiberglass, Self-Locking Latch, Clear Cover, 9.1x8.3x3.9 in
$ 83.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTH-22512-C.

Sager Electronics

Datasheet1 page8 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Bud Industries PTH-22512-C provided by its distributors.

Bud Industries PTH-22512-C Box, PC/Fiberglass, Self-Locking Latch, Clear Cover, 9.1x8.3x3.9 in
ENCLOSURE, FIBERGLASS BOX, SS LATCH, 8.27 X 9.06 X 3.94, CLEAR COVER, PTH SERIES
ENCLOSURE, MULTIPURPOSE, PC, GREY/CLEAR;; ENCLOSURE, MULTIPURPOSE, PC, GREY/CLEAR; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate, Glass Fibre Reinforced; External Height - Metric:100.1mm; External Width - Metric:210mm; External Depth - Metric:230mm

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH22512C