Bud Industries PTH-22512

Bud Industries PTH-22512 Box, PC/Fiberglass, Self-Locking Latch, 9.1x8.3x3.9 in, PTH Series
$ 79.855
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTH-22512.

Future Electronics

Datasheet1 page8 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Bud Industries PTH-22512 provided by its distributors.

Bud Industries PTH-22512 Box, PC/Fiberglass, Self-Locking Latch, 9.1x8.3x3.9 in, PTH Series
ENCLOSURE, FIBERGLASS BOX, SS LATCH, 8.27 X 9.06 X 3.94, GRAY COVER, PTH SERIES
ENCLOSURE, MULTIPURPOSE, PC, GREY; Enclo; ENCLOSURE, MULTIPURPOSE, PC, GREY; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate, Glass Fibre Reinforced; External Height - Metric:100.1mm; External Width - Metric:210mm; External Depth - Metric:230mm; IP Rating:IP67

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH22512