Bud Industries PTH-22510

Enclosure, IP66, Plastic/fiberglass, 7.87 X 7.87 X 6.3, Gray Cover, Pth Series
$ 49.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTH-22510.

Sager Electronics

Datasheet1 page8 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Bud Industries PTH-22510 provided by its distributors.

ENCLOSURE, IP66, PLASTIC/FIBERGLASS, 7.87 X 7.87 X 6.3, GRAY COVER, PTH SERIES
BUD PC+10% Fiberglass Box with Self-Locking Latch (7.9 X 7.9 X 6.3 In) Item Number : PTH-22510
Plasticase F Plastic Case PC-11491, Plasticase F Plastic Case (3.9 X 8.7 X 6.2 In)
Enclosure Wall-mount; Gray Cover; HxWxD: 7.87 x 7.87 x 6.3 in.
ENCLOSURE, MULTIPURPOSE, PC, GREY; Enclo; ENCLOSURE, MULTIPURPOSE, PC, GREY; Enclosure Type: Multipurpose; Enclosure Material: Polycarbonate, Glass Fibre Reinforced; External Height - Metric: 160mm; External Width - Metric: 200mm; External Depth - Metric: 200mm; IP Rating: IP67
Gray Polycarbonate Bracket Mount Box

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH22510