Bud Industries PTH-22506-C

Enclosure, Fiberglass Box, Ss Latch, 5.91 X 9.84 X 5.12, Clear Cover, Pth Series
$ 47.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTH-22506-C.

Sager Electronics

Datasheet1 page8 years ago

Inventory History

3 month trend:
-8.45%

Descriptions

Descriptions of Bud Industries PTH-22506-C provided by its distributors.

ENCLOSURE, FIBERGLASS BOX, SS LATCH, 5.91 X 9.84 X 5.12, CLEAR COVER, PTH SERIES
BUD PC+10% Fiberglass Box with Self-Locking Latch and Clear Cover (9.8 X 5.9 X 5.1 In) Item Number : PTH-22506-C
Enclosure Wall-mount; Clear Cover; HxWxD: 5.91 x 9.84 x 5.12 in.
IP65 NEMA 4X Box PN-1334, IP65 NEMA 4X Box (7.9 X 4.7 X 3 In)
Clear/Grey Polycarbonate Bracket Mount Box
ENCLOSURE, MULTIPURPOSE, PC, GREY/CLEAR;; ENCLOSURE, MULTIPURPOSE, PC, GREY/CLEAR; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate, Glass Fibre Reinforced; External Height - Metric:130mm; External Width - Metric:150mm; External Depth - Metric:250mm

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH22506C