Bud Industries PTH-22506

Clear Plastic Enclosure BT-2734, Blue Clear Plastic Enclosure (7.9 X 4.7 X 3 In)
$ 45.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTH-22506.

Electro Sonic

Datasheet1 page8 years ago
Datasheet3 pages0 years ago

Inventory History

3 month trend:
+188%

Descriptions

Descriptions of Bud Industries PTH-22506 provided by its distributors.

Clear Plastic Enclosure BT-2734, Blue Clear Plastic Enclosure (7.9 X 4.7 X 3 In)
ENCLOSURE, FIBERGLASS BOX, SS LATCH, 5.91 X 9.84 X 5.12, GRAY COVER, PTH SERIES
ENCLOSURE, MULTIPURPOSE, PC, GREY; Enclosure Type:De m ltiples fines; Enclosure Material:Polycarbonate, Glass Fibre Reinforced; External Height - Metric:130mm; External Width - Metric:150mm; External Depth - Metric:250mm RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH22506