Bud Industries PTH-22502-C

Enclosure, IP66, Plastic/fiberglass, 5.91 X 7.87 X 6.3, Clear Cover, Pth Series
$ 45.195
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTH-22502-C.

Electro Sonic

Datasheet1 page8 years ago
Datasheet3 pages0 years ago

Inventory History

3 month trend:
-38.10%

Descriptions

Descriptions of Bud Industries PTH-22502-C provided by its distributors.

ENCLOSURE, IP66, PLASTIC/FIBERGLASS, 5.91 X 7.87 X 6.3, CLEAR COVER, PTH SERIES
Potting Box Style C Plastic Box with Mounting Flanges PB-1549-BF, Potting Box Style C Plastic Box with Mounting Flanges (3.3 X 3.1 X 0.9 In)
ENCLOSURE, MULTIPURPOSE, PC, GREY/CLEAR;; ENCLOSURE, MULTIPURPOSE, PC, GREY/CLEAR; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate, Glass Fibre Reinforced; External Height - Metric:160mm; External Width - Metric:150mm; External Depth - Metric:200mm

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH22502C