Bud Industries PTH-22496

Enclosure, Fiberglass Box, Ss Latch, 5.91 X 7.87 X 2.95, Gray Cover, Pth Series
$ 35.72
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTH-22496.

Electro Sonic

Datasheet1 page8 years ago
Datasheet3 pages0 years ago

Inventory History

3 month trend:
-10.08%

Descriptions

Descriptions of Bud Industries PTH-22496 provided by its distributors.

ENCLOSURE, FIBERGLASS BOX, SS LATCH, 5.91 X 7.87 X 2.95, GRAY COVER, PTH SERIES
Utilibox Style J Plastic Utility Box with Mounting Flanges CU-1947-MB, Utilibox Style J Plastic Utility Box with Mounting Flanges (7.8 X 4.5 X 2.5 In)
ENCLOSURE, MULTIPURPOSE, PC, GREY; Enclosure Type:De m ltiples fines; Enclosure Material:Polycarbonate, Glass Fibre Reinforced; External Height - Metric:74.9mm; External Width - Metric:150mm; External Depth - Metric:200mm RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH22496